surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641237-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641237-5

TE Connectivity / AMP Brand

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag

PRICING per piece  AVAILABILITY real time   
1-24 :$1.44
25-99 :$1.36
100-249 :$1.30
250-499 :$1.24
500 + :$1.18
680 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641237-5
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 641237
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 12.7mm x 13.21mm x 6.99mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Recommended Replacement
3-641237-5
3-641237-5
In Stock:  0

Customers Who Bought 641237-5 Also Bought
DESCRIPTION
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 5
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?