surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641237-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641237-3

TE Connectivity / AMP Brand

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

PRICING per piece  AVAILABILITY real time   
1-24 :$1.314
25-99 :$1.200
100-999 :$1.190
1,000-1,249 :$1.126
1,250-2,499 :$1.070
2,500-3,749 :$0.658
3,750-4,999 :$0.521
5,000 + :$0.511
Request Quote
5,000 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641237-3
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 641237
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.62 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 641237-3 Also Bought
DESCRIPTION
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?