641216-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
641216-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641216-2

TE Connectivity / AMP Brand

02P MTA100 HDR ASSY FL/RA 30AU

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.550
400-749 :$0.498
750-1,499 :$0.449
1,500-2,499 :$0.426
2,500-4,999 :$0.405
5,000-9,999 :$0.373
10,000-24,999 :$0.361
25,000 + :$0.300
20565 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641216-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 641216
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 5.08 x 11.05 x 5.72 mm
ACCESSORIES (10)
Customers Who Bought 641216-2 Also Bought
DESCRIPTION
02P MTA100 HDR ASSY FL/RA 30AU

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99