641190-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
641190-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641190-7

TE Connectivity / AMP Brand

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.11
25-99 :$2.07
100-249 :$2.03
250-499 :$1.99
500-999 :$1.95
1,000-4,999 :$1.91
5,000 + :$1.88
422 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641190-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 641190
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 17.78 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 641190-7 Also Bought
DESCRIPTION
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Product Highlights
  • MTA-100 Connectors
  • 7 Position
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99