surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641119-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641119-2

TE Connectivity / AMP Brand

02P MTA156 HDR ASSY FL/ST 15AU

PRICING per piece  AVAILABILITY real time   
1-99 :$0.610
100-199 :$0.550
200-399 :$0.494
400-749 :$0.469
750-1,249 :$0.445
1,250-2,499 :$0.410
2,500 + :$0.381
2,500 can ship today
In our stock 
More available to ship 9/13/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
34 minute(s) 15 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641119-2
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 641119
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 7.92 x 7.62 x 13.3 mm
ACCESSORIES (10)
Customers Who Bought 641119-2 Also Bought
DESCRIPTION
02P MTA156 HDR ASSY FL/ST 15AU

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?