surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640931-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640931-2

TE Connectivity / AMP Brand

RECEPT,PIDG FASTON 16-14 110

PRICING per piece  AVAILABILITY real time   
1-24 :$0.298
25-99 :$0.292
100-249 :$0.286
250-499 :$0.280
500-999 :$0.275
1,000-1,999 :$0.246
2,000-3,999 :$0.204
4,000 + :$0.166
Request Quote
59,757 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640931-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: Blue
Family: 640931
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: 2.26 mm²
Gender: F
Operating Temperature: N/A
Dimension: 20.32 x 4.06mm
Customers Who Bought 640931-2 Also Bought
DESCRIPTION
RECEPT,PIDG FASTON 16-14 110

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 2.79 x 0.81 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?