surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640913-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640913-1

TE Connectivity / AMP Brand

RECEPT,PIDG FASTON 16-14 205

PRICING per piece  AVAILABILITY real time   
1-499 :$0.261
500-999 :$0.222
1,000-1,999 :$0.199
2,000-2,999 :$0.180
3,000-4,999 :$0.171
5,000-9,999 :$0.162
10,000-24,999 :$0.149
25,000 + :$0.129
Request Quote
24,112 can ship tomorrow
In our stock 
4,351 can ship 2/27/17
Incoming stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640913-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Quick Disconnect Terminal
Color: Blue
Family: 640913
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: 2.66 mm²
Gender: F
Operating Temperature: N/A
Dimension: 20.32 x 6.35mm
Customers Who Bought 640913-1 Also Bought
DESCRIPTION
RECEPT,PIDG FASTON 16-14 205

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 5.21 x 0.51 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?