surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640911-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640911-2

TE Connectivity / AMP Brand

RECEPT,PIDG FASTON 22-18 205

PRICING per piece  AVAILABILITY real time   
1-99 :$0.451
100-499 :$0.428
500-999 :$0.407
1,000-2,999 :$0.387
3,000-5,999 :$0.367
6,000-8,999 :$0.226
9,000-11,999 :$0.179
12,000 + :$0.176
Request Quote
3,820 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
37 minute(s) 30 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640911-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: Red
Family: 640911
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 4.2 mm²
Gender: F
Operating Temperature: N/A
Customers Who Bought 640911-2 Also Bought
DESCRIPTION
RECEPT,PIDG FASTON 22-18 205

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 5.21 x 0.81 mm
  • Insulation Diameter = 3.43 [.135] Max. mm [in]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?