surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640905-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640905-2

TE Connectivity / AMP Brand

RECEPT,PIDG FASTON 16-14 250

PRICING per piece  AVAILABILITY real time   
1-24 :$0.500
25-99 :$0.365
100-249 :$0.350
250-499 :$0.315
500-999 :$0.301
1,000-3,499 :$0.250
3,500-9,999 :$0.159
10,000 + :$0.141
15,392 can ship Monday
In our stock 
7,855 can ship 6/9/17
Available Factory Stock 
2,641 can ship 6/1/17
Incoming stock 
More available to ship 2/3/18
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640905-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,500
Type: Quick Disconnect Terminal
Color: Blue
Family: 640905
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: F
Operating Temperature: N/A
Dimension: 22.9 x 7.62 mm
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
8-640905-5
8-640905-5
In Stock:  0

Customers Who Bought 640905-2 Also Bought
DESCRIPTION
RECEPT,PIDG FASTON 16-14 250

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?