surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640903-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640903-2

TE Connectivity / AMP Brand

RECEPT,PIDG FASTON 22-18 250

PRICING per piece  AVAILABILITY real time   
1-24 :$0.198
25-99 :$0.194
100-249 :$0.169
250-499 :$0.166
500 + :$0.162
Request Quote
6,680 can ship today
In our stock 
5,386 can ship 3/4/17
Available Factory Stock 
112,000 can ship 2/24/17
12,000 can ship 5/15/17
Incoming stock 
More available to ship 11/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640903-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Quick Disconnect Terminal
Color: Red
Family: 640903
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: F
Operating Temperature: 105(Max) °C
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
640903-1
640903-1
In Stock:  20546

Customers Who Bought 640903-2 Also Bought
DESCRIPTION
RECEPT,PIDG FASTON 22-18 250

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?