surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640642-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.140
25-99 :$0.137
100-249 :$0.115
250-499 :$0.113
500-999 :$0.110
1,000-1,999 :$0.090
2,000-4,999 :$0.083
5,000 + :$0.080
Request Quote
2,500 can ship Monday
In our stock 
1,363 can ship 3/2/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640642-4
RoHS: Yes
Type: Dust Cover
Family: 640642
Operating Temperature: -55 to 105 °C
Dimension: 10.16 x 10.03 x 3.3mm
Customers Who Bought 640642-4 Also Bought
DESCRIPTION
04P MTA100 COVER F/T

Product Highlights
  • Dust Cover
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • Number of Positions = 4
  • Used For MTA-100 Connectors
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?