surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640639-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.0560
100-499 :$0.0530
500-999 :$0.0500
1,000-6,249 :$0.0477
6,250-12,499 :$0.0453
12,500-18,749 :$0.0340
18,750-24,999 :$0.0302
25,000 + :$0.0296
4,484 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640639-2
RoHS: Yes
Termination Method: IDT
Family: 640639
Contact Material: Brass
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: 5 A
Body Orientation: N/A
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: N/A
Operating Temperature: -55 to 105 °C
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 640639-2 Also Bought
DESCRIPTION
MTA100 V-SLOT TERM L P 28
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99
DID YOU KNOW?