640623-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640623-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640623-3

TE Connectivity / AMP Brand

03P MTA100 CONN ASSY F/T GRN

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.196
500-999 :$0.166
1,000-1,499 :$0.150
1,500-2,499 :$0.135
2,500-4,999 :$0.128
5,000-9,999 :$0.122
10,000-24,999 :$0.116
25,000 + :$0.096
5,250 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640623-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 640623
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.62 x 7.75 x 13.21 mm
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-640623-3
3-640623-3
In Stock:  5875
Customers Who Bought 640623-3 Also Bought
DESCRIPTION
03P MTA100 CONN ASSY F/T GRN

Product Highlights
  • Connector Assembly
  • 3 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Feed Through
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99