surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640621-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640621-6

TE Connectivity / AMP Brand

06P MTA100 CONN ASSY F/T NATL

PRICING per piece  AVAILABILITY real time   
1-149 :$0.279
150-249 :$0.251
250-499 :$0.226
500-999 :$0.214
1,000-1,999 :$0.204
2,000-2,499 :$0.190
2,500-4,999 :$0.174
5,000 + :$0.165
912 can ship today
See alternative parts
In our stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640621-6
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 640621
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 15.24 x 13.21 x 7.75 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-640621-6
3-640621-6
In Stock:  6859
Customers Who Bought 640621-6 Also Bought
DESCRIPTION
06P MTA100 CONN ASSY F/T NATL

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?