surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640621-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640621-5

TE Connectivity / AMP Brand

05P MTA100 CONN ASSY F/T NATL

PRICING per piece  AVAILABILITY real time   
1-24 :$0.266
25-99 :$0.265
100-249 :$0.213
250-499 :$0.209
500-999 :$0.192
1,000-1,999 :$0.169
2,000-4,999 :$0.163
5,000 + :$0.160
Request Quote
1,490 can ship today
See alternative parts
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640621-5
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 640621
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 12.7 x 7.75 x 13.21 mm
ACCESSORIES (8)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-640621-5
3-640621-5
In Stock:  4020
Customers Who Bought 640621-5 Also Bought
DESCRIPTION
05P MTA100 CONN ASSY F/T NATL

Product Highlights
  • Connector
  • 5 Positions
  • Connector Type = Receptacle
  • Connector Style = Feed Through
  • MTA-100 Product Line
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?