surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640604-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640604-7

TE Connectivity / AMP Brand

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.408
25-99 :$0.377
100-499 :$0.350
500-999 :$0.327
1,000-2,499 :$0.306
2,500-4,999 :$0.284
5,000-9,999 :$0.271
10,000 + :$0.263
Request Quote
1,000 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640604-7
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 640604
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 27.74 x 9.78 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 640604-7 Also Bought
DESCRIPTION
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?