surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640601-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640601-7

TE Connectivity / AMP Brand

07P MTA156 CONN ASSY 22AWG RED

PRICING per piece  AVAILABILITY real time   
1-99 :$0.469
100-149 :$0.422
150-249 :$0.380
250-499 :$0.361
500-999 :$0.343
1,000-2,499 :$0.315
2,500-4,999 :$0.293
5,000 + :$0.279
15 can ship today
See alternative parts
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640601-7
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 640601
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 27.74 x 9.78 x 18.42 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-640601-7
3-640601-7
In Stock:  2382
Customers Who Bought 640601-7 Also Bought
DESCRIPTION
07P MTA156 CONN ASSY 22AWG RED

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 7
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?