640584-3 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
640584-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640584-3

TE Connectivity / AMP Brand

08P UMNL HDR ASSY R/A 94VO LF

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$13.55
25-99 :$12.87
100-279 :$12.23
280-559 :$11.62
560-839 :$6.15
840-1,119 :$4.33
1,120 + :$4.24
206 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
5,422 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640584-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 140
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 640584
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 69.72 x 17.27 x 9.14 mm
Customers Who Bought 640584-3 Also Bought
DESCRIPTION
08P UMNL HDR ASSY R/A 94VO LF

Product Highlights
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 8
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99