640551-9 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
640551-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.175
100-149 :$0.158
150-249 :$0.142
250-499 :$0.135
500-999 :$0.128
1,000-24,999 :$0.118
25,000-49,999 :$0.105
50,000 + :$0.092
2941 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640551-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Cover
Family: 640551
Operating Temperature: N/A
Dimension: 35.66 x 11.18 x 8.51 mm
Customers Who Bought 640551-9 Also Bought
DESCRIPTION
09P MTA156 COVER

Product Highlights
  • Dust Cover
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 9
  • Used For MTA-156 Connectors
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99