surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640550-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.220
25-99 :$0.202
100-249 :$0.189
250-499 :$0.174
500-999 :$0.166
1,000-2,499 :$0.138
2,500-4,999 :$0.126
5,000 + :$0.118
25,835 can ship Monday
In our stock 
375 can ship 6/1/17
Incoming stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640550-8
RoHS: Yes
Type: Cover
Family: 640550
Operating Temperature: N/A
Dimension: 20.32 x 9.14 x 8.51 mm
Customers Who Bought 640550-8 Also Bought
DESCRIPTION
08P MTA100 COVER

Product Highlights
  • Dust Cover
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 8
  • Used For MTA-100 Connectors
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99
DID YOU KNOW?