surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640500-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640500-2

TE Connectivity / AMP Brand

06P MR HDR ASSY V0 RED

PRICING per piece  AVAILABILITY real time   
1-24 :$14.28
25-99 :$13.56
100-399 :$12.89
400-799 :$12.24
800-1,199 :$6.46
1,200-1,599 :$4.44
1,600 + :$4.36
Request Quote
1,217 can ship tomorrow
See alternative parts
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640500-2
RoHS: No
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 640500
Pitch: 4.19 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 19.17 x 16.76 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-640500-2
2-640500-2
In Stock:  9514
Customers Who Bought 640500-2 Also Bought
DESCRIPTION
06P MR HDR ASSY V0 RED

Product Highlights
  • Header
  • Number of Circuits = 6
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Mount = PCB Thru Mount
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?