surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640470-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640470-4

TE Connectivity / AMP Brand

04P MTA100 CONN ASSY ON TAPE

PRICING per piece  AVAILABILITY real time   
1-99 :$0.600
100-499 :$0.590
500-999 :$0.560
1,000-2,199 :$0.530
2,200-4,399 :$0.508
4,400-6,599 :$0.313
6,600-8,799 :$0.248
8,800 + :$0.242
25,720 can ship Monday
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640470-4
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 640470
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 10.16 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 640470-4 Also Bought
DESCRIPTION
04P MTA100 CONN ASSY ON TAPE

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?