surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640467-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640467-1

TE Connectivity / AMP Brand

05P UMNL HDR ASSY

PRICING per piece  AVAILABILITY real time   
1-24 :$0.64
25-99 :$0.63
100-249 :$0.61
250-499 :$0.60
500-999 :$0.59
1,000 + :$0.58
Request Quote
6,097 can ship today
In our stock 
1,624 can ship 2/24/17
Incoming stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640467-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 640467
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 14.73mm
ACCESSORIES (2)
Customers Who Bought 640467-1 Also Bought
DESCRIPTION
05P UMNL HDR ASSY

Product Highlights
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 5
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?