surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640457-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.124
25-99 :$0.122
100-249 :$0.102
250-499 :$0.100
500-999 :$0.098
1,000-1,999 :$0.080
2,000-4,999 :$0.073
5,000 + :$0.071
12,179 can ship today
In our stock 
16,627 can ship 6/1/17
Incoming stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
In Stock quantities placed in the next
11 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640457-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 640457
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 7.62 x 11.04 x 5.71 mm
ACCESSORIES (10)
Customers Who Bought 640457-3 Also Bought
DESCRIPTION
03P MTA100 HDR ASSY SQ R/A F/L

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?