surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640432-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640432-2

TE Connectivity / AMP Brand

02P MTA156 CONN ASSY 20AWG YEL

PRICING per piece  AVAILABILITY real time   
1-149 :$0.190
150-249 :$0.171
250-499 :$0.154
500-999 :$0.146
1,000-1,999 :$0.139
2,000-2,499 :$0.128
2,500-4,999 :$0.119
5,000 + :$0.113
0 (sold out)
In our stock 
More available to ship 9/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640432-2
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 640432
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.92 x 9.02 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 640432-2 Also Bought
DESCRIPTION
02P MTA156 CONN ASSY 20AWG YEL

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?