surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640430-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640430-4

TE Connectivity / AMP Brand

04P MTA156 CONN ASSY 26AWG BLU

PRICING per piece  AVAILABILITY real time   
1-249 :$0.298
250-499 :$0.268
500-999 :$0.241
1,000-1,999 :$0.229
2,000-3,999 :$0.218
4,000-4,999 :$0.207
5,000 + :$0.197
Request Quote
1,952 can ship tomorrow
In our stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640430-4
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 640430
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 15.85 x 9.02 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 640430-4 Also Bought
DESCRIPTION
04P MTA156 CONN ASSY 26AWG BLU
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?