640391-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
640391-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640391-1

TE Connectivity / AMP Brand

.062 COMM P&S PIN 24-30 PTPBR

PRICING per piece  AVAILABILITY Updated Today   
2,000-3,999 :$0.0645
4,000-5,999 :$0.0624
6,000-7,999 :$0.0593
8,000-9,999 :$0.0572
10,000-19,999 :$0.0463
20,000-39,999 :$0.0440
40,000-49,999 :$0.0417
50,000 + :$0.0297
190000 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 2000
Order Increments: 2000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640391-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 640391
Contact Material: Brass
Product Length: 16.89 mm
Wire Size: 24-30 AWG
Packaging: Reel
Contact Plating: Pre-Tin
Maximum Current Rating: 4 A
Body Orientation: Straight
Product Height: 1.93 mm
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 2.67 mm
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 16.89 x 2.67 x 1.93 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (5)
Customers Who Bought 640391-1 Also Bought
DESCRIPTION
.062 COMM P&S PIN 24-30 PTPBR

Product Highlights
  • Contact
  • Commercial Pin and Socket
  • Terminate To Wire
  • Crimp Termination Method
  • Contact Type = Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99