surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640311-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640311-1

TE Connectivity / AMP Brand

Contact PIN Solder ST Thru-Hole Strip

PRICING per each  AVAILABILITY real time   
1-24 :$0.075
25-99 :$0.068
100-499 :$0.060
500-999 :$0.057
1,000-9,999 :$0.053
10,000-15,999 :$0.050
16,000-24,999 :$0.047
25,000 + :$0.040
12,200 can ship Monday
See alternative parts
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640311-1
RoHS: No
Termination Method: Solder
Family: 640311
Contact Material: Phosphor Bronze
Product Length: 6.6 mm
Wire Size: 18-22 AWG
Packaging: Strip
Contact Plating: Tin-Lead
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Product Depth: 3.81 mm
Gender: PIN
Operating Temperature: N/A
Dimension: 6.6 x 3.81mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-640311-1
3-640311-1
In Stock:  34105
Customers Who Bought 640311-1 Also Bought
DESCRIPTION
Contact PIN Solder ST Thru-Hole Strip

Product Highlights
  • Terminal Type = Miniature
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • PCB Hole Diameter = 1.85 mm
  • Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
  • Extension Below Board = 3.68 mm

Search Keywords:

wire-to-board, power, signal, pcb, crimp
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?