surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
640204-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

640204-1

TE Connectivity / AMP Brand

RING .164 (4.17 MM) 22-18 AWG TPST

PRICING per piece  AVAILABILITY real time   
1,500-2,999 :$0.090
3,000-5,999 :$0.085
6,000-8,999 :$0.082
9,000-17,999 :$0.064
18,000-25,499 :$0.060
25,500-50,999 :$0.053
51,000-100,499 :$0.048
100,500 + :$0.043
16,434 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
Minimum Order: 1500
Order Increments: 1500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 640204-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 9,000
Type: Ring Tongue Terminal
Color: N/R
Family: 640204
Wire Size: 18-22 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 640204-1 Also Bought
DESCRIPTION
RING .164 (4.17 MM) 22-18 AWG TPST

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?