surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63951-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63951-8

TE Connectivity / AMP Brand

Tab Terminal Tab 20.32mm Tin Over Nickel Box

PRICING per piece  AVAILABILITY real time   
12,500-24,999 :$0.194
25,000-37,499 :$0.103
37,500-49,999 :$0.072
50,000 + :$0.071
Request Quote
0 (sold out)
In our stock 
420,000 can ship 2/27/17
Incoming stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Minimum Order: 12500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63951-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Tab Terminal
Color: N/A
Family: 63951
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.14 mm²
Mounting: Through Hole
Gender: Tab
Operating Temperature: N/A
Customers Who Bought 63951-8 Also Bought
DESCRIPTION
Tab Terminal Tab 20.32mm Tin Over Nickel Box

Product Highlights
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish

Search Keywords:

Terminals and Splices, Lighting Interconnection Products, sealed,
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?