surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63950-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.075
25-99 :$0.074
100-249 :$0.072
250-499 :$0.071
500-999 :$0.069
1,000 + :$0.068
Request Quote
8,900 can ship Monday
In our stock 
9,476 can ship 3/2/17
Incoming stock 
More available to ship 4/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63950-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 63950
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: Tab
Operating Temperature: N/A
Customers Who Bought 63950-1 Also Bought
DESCRIPTION
FASTON 250 PCB TAB BR

Product Highlights
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?