63920-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
63920-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63920-1

TE Connectivity / AMP Brand

MAG-MATE 250F TAB 27-23 TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.3442
1,000-1,999 :$0.2311
2,000-3,999 :$0.2080
4,000-7,499 :$0.1874
7,500-14,999 :$0.1776
15,000-22,499 :$0.1692
22,500-24,999 :$0.1557
25,000 + :$0.1362
22500 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63920-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,500
Type: Mag-Mate Terminal
Color: N/R
Family: 63920
Wire Size: 23-27 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Mounting: Cable Mount
Gender: M
Operating Temperature: N/A
Customers Who Bought 63920-1 Also Bought
DESCRIPTION
MAG-MATE 250F TAB 27-23 TPBR
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99