surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63900-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63900-1

TE Connectivity / AMP Brand

FASTON 250 PCB TAB TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.184
25-99 :$0.180
100-249 :$0.153
250-499 :$0.150
500-999 :$0.147
1,000-1,999 :$0.120
2,000-4,999 :$0.110
5,000 + :$0.103
518 can ship tomorrow
In our stock 
92,000 can ship 6/5/17
Available Factory Stock 
More available to ship 7/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63900-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Tab Terminal
Color: N/R
Family: 63900
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 63900-1 Also Bought
DESCRIPTION
FASTON 250 PCB TAB TPBR

Product Highlights
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?