surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63872-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63872-1

TE Connectivity / AMP Brand

TERM RING IS 18-14 12 030BR

PRICING per piece  AVAILABILITY real time   
1,000-9,999 :$0.1540
10,000-27,499 :$0.1500
27,500-54,999 :$0.1380
55,000-82,499 :$0.0700
82,500 + :$0.0516
Request Quote
44,000 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
8 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63872-1
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 63872
Wire Size: 14-18 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 63872-1 Also Bought
DESCRIPTION
TERM RING IS 18-14 12 030BR

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = AMPLIVAR
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Magnet Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?