surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
638245-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

638245-1

TE Connectivity / AMP Brand

RECEPTACLE ASSY,4P SEALED,JPT

PRICING per piece  AVAILABILITY real time   
1-24 :$2.77
25-49 :$2.54
50-99 :$2.36
100-249 :$2.22
250 + :$2.21
Request Quote
129 can ship Monday
In our stock 
More available to ship 3/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 638245-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 638245
Pitch: 3 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 37 x 33 x 22.7 mm
Customers Who Bought 638245-1 Also Bought
DESCRIPTION
RECEPTACLE ASSY,4P SEALED,JPT

Product Highlights
  • Receptacle Housing
  • Connector Type = JPT
  • 4 Positions
  • PBT - GF Housing Material
  • Housing Color = Black
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?