surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63647-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63647-1

TE Connectivity / AMP Brand

FASTON 250 TERMINAL-FLAG REC 18-14AWG BR

PRICING per piece  AVAILABILITY real time   
500-999 :$0.152
1,000-2,499 :$0.144
2,500-4,999 :$0.136
5,000-7,499 :$0.103
7,500 + :$0.092
Request Quote
9,996 can ship Monday
In our stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63647-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/A
Family: 63647
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Customers Who Bought 63647-1 Also Bought
DESCRIPTION
FASTON 250 TERMINAL-FLAG REC 18-14AWG BR

Product Highlights
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?