surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-353293-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-353293-5

TE Connectivity / AMP Brand

MINI CT MT REC ASSY 15P BLUR

PRICING per piece  AVAILABILITY real time   
1-99 :$1.020
100-499 :$0.970
500-999 :$0.920
1,000-4,499 :$0.870
4,500-8,999 :$0.800
9,000-13,499 :$0.439
13,500-17,999 :$0.309
18,000 + :$0.303
Request Quote
5,000 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-353293-5
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 353293
Pitch: 1.5 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 24mm x 6mm x 3.6mm
Customers Who Bought 6-353293-5 Also Bought
DESCRIPTION
MINI CT MT REC ASSY 15P BLUR

Product Highlights
  • Receptacle Assembly
  • Connector Type = MT (Mass Termination)
  • Number of Positions = 15
  • Without Panel Attachment
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?