surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63414-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63414-1

TE Connectivity / AMP Brand

SPLICE 9000-16000 .031 TPST

PRICING per piece  AVAILABILITY real time   
3,500 + :$0.059
Request Quote
14,000 can ship today
In our stock 
24,500 can ship 3/6/17
Available Factory Stock 
More available to ship 4/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 3500
Order Increments: 3500
In Stock quantities placed in the next
3 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63414-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,500
Type: Splice Terminal
Color: N/R
Family: 63414
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 63414-1 Also Bought
DESCRIPTION
SPLICE 9000-16000 .031 TPST

Product Highlights
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 9000 - 16000 CMA
  • With Serrations
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?