surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6339212-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6339212-1

TE Connectivity / AMP Brand

MJ,RJ45,SMT,6P/6C,SHLD,PNL GRD

PRICING per piece  AVAILABILITY real time   
150-299 :$4.43
300-449 :$2.72
450-599 :$2.16
600 + :$2.11
0 (sold out)
In our stock 
29 can ship 3/2/17
Incoming stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Minimum Order: 150
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6339212-1
RoHS: Yes
Type: Telephone/Telecom
Maximum Voltage Rating: N/A
Family: 6339212
Pitch: 1.01 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Surface Mount
Gender: F
Operating Temperature: N/A
Dimension: 18.81 x 16.48 x 15.93 mm
Customers Who Bought 6339212-1 Also Bought
DESCRIPTION
MJ,RJ45,SMT,6P/6C,SHLD,PNL GRD

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99
DID YOU KNOW?