surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6339191-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6339191-5

TE Connectivity / AMP Brand

MJ,RJ45,SMT,SHLD,LED(G/G)

PRICING per piece  AVAILABILITY real time   
1-9 :$3.61
10-24 :$3.27
25-99 :$3.20
100-199 :$2.99
200 + :$2.56
200 can ship today
In our stock 
10,486 can ship 3/10/17
Available Factory Stock 
3,781 can ship 3/2/17
Incoming stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6339191-5
RoHS: Yes
Type: RJ-45
Maximum Voltage Rating: N/A
Family: 6339191
Pitch: 1.01 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Surface Mount
Gender: F
Operating Temperature: N/A
Dimension: 18.8 x 14.66 mm
Customers Who Bought 6339191-5 Also Bought
DESCRIPTION
MJ,RJ45,SMT,SHLD,LED(G/G)
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99
DID YOU KNOW?