6339167-2 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6339167-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6339167-2

TE Connectivity / AMP Brand

ASSY,SHLD,1X4,MJ,WAVE PNL

PRICING per piece  AVAILABILITY Updated Today   
1-19 :$6.31
20-139 :$5.68
140-259 :$5.11
260-519 :$4.85
520-1,039 :$4.61
1,040-4,999 :$4.38
5,000-9,999 :$3.80
10,000 + :$3.34
2377 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6339167-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 6339167
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 32
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 80 °C
Dimension: 61.67 x 16.31 mm
Customers Who Bought 6339167-2 Also Bought
DESCRIPTION
ASSY,SHLD,1X4,MJ,WAVE PNL

Product Highlights
  • Jack
  • Multiple Port Configuration
  • 1 x 4 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99