63301-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
63301-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63301-1

TE Connectivity / AMP Brand

NI-CHROME WIRE 250 CRIMP TAB 22-15 NPCRS

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.135
1,000-1,499 :$0.129
1,500-2,999 :$0.124
3,000-5,999 :$0.095
6,000-9,999 :$0.090
10,000-24,999 :$0.085
25,000-49,999 :$0.084
50,000 + :$0.082
70500 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Order Increments: 500
In Stock quantities placed in the next
12 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63301-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 63301
Wire Size: 15-22 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: Tab
Operating Temperature: 371(Max) °C
Customers Who Bought 63301-1 Also Bought
DESCRIPTION
NI-CHROME WIRE 250 CRIMP TAB 22-15 NPCRS

Product Highlights
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 6.35 x 0.81 mm
  • Steel Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99