surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63300-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63300-1

TE Connectivity / AMP Brand

FASTON 312 TAB 22-15 AWG NPCRS

PRICING per piece  AVAILABILITY real time   
500-999 :$0.143
1,000-1,499 :$0.137
1,500-2,999 :$0.131
3,000-5,999 :$0.105
6,000-9,999 :$0.097
10,000-49,999 :$0.092
50,000-99,999 :$0.088
100,000 + :$0.073
Request Quote
9,000 can ship today
In our stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
Minimum Order: 500
Order Increments: 500
In Stock quantities placed in the next
9 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63300-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 63300
Wire Size: 15-22 AWG
Stud Size: N/A
Tab Size: 6.41 mm²
Gender: Tab
Operating Temperature: 371(Max) °C
Dimension: 39.88 x 12.7mm
Customers Who Bought 63300-1 Also Bought
DESCRIPTION
FASTON 312 TAB 22-15 AWG NPCRS

Product Highlights
  • Terminal
  • Terminal Type = Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 7.92 x 0.81 mm
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?