6318644-1 TE Connectivity / AMP Brand | Connector Socket
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6318644-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6318644-1

TE Connectivity / AMP Brand

Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.99
25-99 :$4.58
100-499 :$4.22
500-999 :$3.92
1,000-3,999 :$3.66
4,000-4,999 :$3.43
5,000 + :$2.11
2,000 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6318644-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: DIMM Socket
Maximum Voltage Rating: N/A
Family: 6318644
Pitch: 0.8 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 124
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 64.2 x 26.1 x 4.4 mm
Customers Who Bought 6318644-1 Also Bought
DESCRIPTION
Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD T/R

Product Highlights
  • Fax Modem Socket
  • Gold Flash Contact Mating Area Plating Material
  • Number of Positions = 124
  • .80 mm Centerline
  • Stack Height = 4.00 mm

Search Keywords:

Single In-Line Memory Module, Dual In-Line Memory, Module, JEDEC MO-161, Dynamic Random Access Memory, Synchronous Dynamic Random Access Memory, Double Data Rate, DDR, DDR1, SO DDR 2, DDR3, IC sockets, Mini PCI Socket, Mini PCI Latch, Rambus RIMM, M3 (Mini Memory Module), fax modem socket, SIMM, DIMM, Mini PCI, Mini PCI Express, mSATA, SO DIMM, SODIMM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99