surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63035-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63035-1

TE Connectivity / AMP Brand

Crimp Terminal 16-20AWG F 23.01mm 10.41mm Tin Strip

PRICING per piece  AVAILABILITY real time   
1-99 :$0.628
100-999 :$0.597
1,000-9,999 :$0.567
10,000-40,949 :$0.539
40,950-81,899 :$0.512
81,900-163,799 :$0.326
163,800 + :$0.227
Request Quote
2,800 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63035-1
RoHS: Yes
Type: Crimp Terminal
Color: N/R
Family: 63035
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: N/A
Gender: F
Operating Temperature: N/A
Customers Who Bought 63035-1 Also Bought
DESCRIPTION
Crimp Terminal 16-20AWG F 23.01mm 10.41mm Tin Strip

Product Highlights
  • Twistlock Receptacle
  • Non-Insulation Support
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Not For Use With Double Wire
  • Phosphor Bronze Material

Search Keywords:

Wire Termination, Christmas tree, X-mas tree, Fir tree, Retainer
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?