surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
63021-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

63021-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 18-22AWG F 16.13mm 3.73mm Tin Strip

PRICING per piece  AVAILABILITY real time   
1-99 :$0.266
100-999 :$0.254
1,000-9,999 :$0.240
10,000-11,249 :$0.230
11,250-22,499 :$0.217
22,500-44,999 :$0.138
45,000-99,999 :$0.090
100,000 + :$0.082
14,980 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 63021-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/A
Family: 63021
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 2.25 mm²
Gender: F
Operating Temperature: N/A
Customers Who Bought 63021-1 Also Bought
DESCRIPTION
Quick Disconnect Terminal 18-22AWG F 16.13mm 3.73mm Tin Strip

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, relay connectors, fast-on, AMPIP, Blade Receptacle, Blade Tab, Packard Style Tab, E-SPRING
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?