surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62998-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62998-2

TE Connectivity / AMP Brand

FASTON 250 RECEPTACLE 10-8 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1,000-2,499 :$0.134
2,500 + :$0.123
Request Quote
9,968 can ship today
In our stock 
200 can ship 3/6/17
Available Factory Stock 
50,435 can ship 2/27/17
Incoming stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
15 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62998-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 62998
Wire Size: 8-10 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 62998-2 Also Bought
DESCRIPTION
FASTON 250 RECEPTACLE 10-8 AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?