surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62922-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62922-1

TE Connectivity / AMP Brand

250 FAST TAB AMVAR 032TPBR

PRICING per piece  AVAILABILITY real time   
1-99 :$0.459
100-999 :$0.436
1,000-4,999 :$0.414
5,000-9,999 :$0.393
10,000-19,999 :$0.374
20,000-29,999 :$0.198
30,000-39,999 :$0.139
40,000 + :$0.136
Request Quote
7,500 can ship today
In our stock 
10,000 can ship 3/6/17
Available Factory Stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62922-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 62922
Wire Size: 12-14 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Mounting: Cable Mount
Gender: Tab
Operating Temperature: N/A
Customers Who Bought 62922-1 Also Bought
DESCRIPTION
250 FAST TAB AMVAR 032TPBR

Product Highlights
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?