surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62891-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62891-1

TE Connectivity / AMP Brand

FF 250 REC 16-12AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-99 :$0.215
100-499 :$0.205
500-999 :$0.194
1,000-3,999 :$0.184
4,000-7,999 :$0.176
8,000-11,999 :$0.108
12,000-15,999 :$0.085
16,000 + :$0.080
16,000 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62891-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 62891
Wire Size: 12-16 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 62891-1 Also Bought
DESCRIPTION
FF 250 REC 16-12AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?