surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62802-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62802-1

TE Connectivity / AMP Brand

FF 187 REC 22-16AWG BR

PRICING per piece  AVAILABILITY real time   
1,875-2,499 :$0.061
2,500 + :$0.056
Request Quote
44,555 can ship Monday
In our stock 
More available to ship 4/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1875
Order Increments: 1875
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62802-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/A
Family: 62802
Wire Size: 16-22 AWG
Stud Size: N/A
Tab Size: 3.9 mm²
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Customers Who Bought 62802-1 Also Bought
DESCRIPTION
FF 187 REC 22-16AWG BR

Product Highlights
  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
  • Receptacle Style = Straight
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?